Eaton MLV ESD Suppression Multilayer Varistors

Eaton MLV ESD Suppression Multilayer Varistors are surface-mount varistors that provide reliable protection for electronic circuits against electrostatic discharge (ESD), electrically fast transients (EFT), and transients resulting from inductive load switching. These varistors are ideal for the protection of I/O interfaces, as well as components and circuits sensitive to overvoltage and surge transients occurring on power supplies, control, and signal lines. The MLVs are offered in working voltages ranging from 5.5VDC to 385VDC and footprints ranging from 0201 to 4032.

Features

  • MLVA-R (Compact)
    • Low working voltage range down to 5.5VDC
    • 0201 to 0603 footprints
    • 33pF to 270pF capacitance range
  • MLVB (Low Capacitance)
    • Low capacitance ESD protection down to 0.5pF
    • 0402 to 0603 footprints
    • 9VDC to 18VDC working voltage range
  • MLVHV (High Voltage)
    • 200VDC to 385VDC maximum working voltage range
    • 0604 or 0806 footprints
    • <1ns quick response time
  • MLVC (Standard)
    • Expanded working voltage range up to 68VDC
    • 0402 to 1206 footprints
    • 80pF to 450pF capacitance range
  • MLVC (High Energy)
    • High energy and working voltage protection up to 200VDC/10Vrms
    • 0805 to 4032 footprints
    • 180pF to 5000pF capacitance range
Đã phát hành: 2021-01-25 | Đã cập nhật: 2023-01-17