Tripp Lite USB-C® 4K Multiport Adapters

Tripp Lite U444-06N-H4U-C3 USB-C® 4K Multiport Adapters add 4K HDMI, USB hub ports, and USB-C PD charging to the USB-C port on a MacBook or Windows laptop. These versatile Tripp Lite adapters turn a USB-C or Thunderbolt 3 device into a multiport workstation. The U444-06N-H4U-C3 allows users to transmit digital audio and 4K video to a large display, add a thumb drive or other USB peripherals, and power and charge a PD Charging-compliant laptop or notebook. These 4K adapters support USB-C DisplayPort Alternate Mode for converting audio/video signals. The U444-06N-H4U-C3 supports Ultra HD 4K resolutions up to 4096px x 2160px at 60Hz.

Features

  • Supports UHD resolutions up to 4K at 60Hz (4:4:4) with high dynamic range (HDR)
  • Converts audio/video signals from sources supporting USB-C DisplayPort Alt Mode
  • Power Delivery port provides 28V 5A (140W) output for charging connected host device
  • USB 3.2 Gen 1 data ports transmit to external drives and connect peripherals at 5Gbps
  • Plug-and-play operation with no software required for easy, immediate installation
  • System requirements
    • Source device with USB-C or Thunderbolt 3 port that supports USB DisplayPort Alt Mode (DisplayPort 1.4 required for 4K at 60Hz resolutions)
    • Display device with HDMI input
    • USB-C power adapter and cable capable of 140W charging

Applications

  • MacBooks
  • Laptops
  • Tablets

Specifications

  • Input
    • 5A maximum input current
    • 150mm built-in cable length
    • 140W power consumption
  • Connection
    • Three connection ports
    • USB C (male) Side A connector 1
    • HDMI (female) Side B connector 1
    • USB A (female) Side B connector 2
    • USB C (female) Side B connector 3
  • Charging
    • Two charging ports
    • 5A total charging current
    • 140W total charging watts
    • USB A (female) and USB C (female) charging port types
  • -10°C to +45°C operating temperature range
Đã phát hành: 2025-03-04 | Đã cập nhật: 2025-03-11