ebm-papst DiaForce 120mm Diagonal Compact DC Fan
ebm-papst DiaForce 120mm Diagonal Compact DC Fan combines an axial fan's high airflow volume with a centrifugal fan's high back pressure capabilities. The DiaForce 120mm fan outperforms counter-rotating fans with less noise and significantly less power consumption. Specifications for this fan include a 400 CFM airflow rating, 450W power consumption, and an overall efficiency of 56%. The DiaForce fan has an aerodynamically optimized design with unique geometries for both the impeller and housing. The DiaForce draws in air and blows it out axially and radially while retaining an axial configuration. This fan is powerful enough to move air through the densely packed electronics found in artificial intelligence (AI) infrastructure without the excess noise found in counter-rotating fans. ebm-papst DiaForce 120mm Diagonal Compact DC Fan is ideal for autonomous technologies, AI, or IoT solutions.Features
- DiaForce vs. counter-rotating fans
- Significant noise reduction
- Improved motor efficiency for energy savings
- Performance
- Steep air performance curve
- Benchmark in air performance and noise
- Reduced mechanical vibration profile
- Technology
- Aerodynamic design
- State-of-the-art motor technology in terms of power and sound
- Powerful electronics
- Available options
- Integrated FanCheck diagnostic tool
- Go/No Go alarm
- Alarm with speed limit
- External temperature sensor
- Internal temperature sensor
- Analog control input
- Moisture protection
Applications
- Server cooling
- Mass storage cooling
- Cabinet cooling
- Autonomous technologies
- Artificial intelligence (AI)
- Radio base station cooling
- 5G / IoT
Comparison
Videos
Đã phát hành: 2023-06-29
| Đã cập nhật: 2025-09-17