ebm-papst Diagonal Fans

ebm-papst Diagonal Fans combine the benefits of axial and centrifugal fans by taking in air axially and discharging it at an angle. This diagonal design enables both axial and radial airflow, making these fans suitable for applications requiring medium pressure and airflow. Typical applications for ebm-papst Diagonal Fans include cooling electronic equipment and components, refrigerated display cases, and E-charging stations.

Features

  • Combines features of axial and centrifugal fans
  • Intakes air axially and discharges at an angle
  • Design allows for both axial and radial airflow
  • Ideal for applications requiring medium pressure and airflow

Applications

  • Electronics cooling
  • Telecommunications
  • Switch cabinets
  • E-charging stations
  • Refrigerated display cases
  • IT/server cooling

Airflow

Infographic - ebm-papst Diagonal Fans
Đã phát hành: 2025-01-24 | Đã cập nhật: 2025-02-12