ebm-papst RadiCal® Centrifugal Fans

ebm-papst RadiCal© Centrifugal Fans feature backward-curved radial impellers that maximize air intake and flow channel geometries, minimizing energy losses and flow separation. The aerodynamic efficiency results in lower acoustic noise. These versatile fans from ebm-papst offer a choice of proven single or 3-phase asynchronous motors or more efficient GreenTech EC motors with continuous speed control. This combination offers a centrifugal fan that is highly efficient, flexible, and quiet.

Features

  • High aerodynamic efficiency
  • Quiet running, especially reduced tonal noise
  • Choice of proven single or 3-phase asynchronous motors, or more efficient GreenTech EC motors
  • Robust and maintenance free
  • Compact design
  • GreenTech EC versions available in fixed speed or variable speed control options

Applications

  • Air-conditioning
  • Air purification
  • Data center
  • Energy generation
  • HVAC
  • IT / Telecom
  • Industrial
  • Medical
  • Mobile
  • Ventilation
Đã phát hành: 2015-06-16 | Đã cập nhật: 2025-01-27