ebm-papst Tangential Blowers

ebm-papst Tangential Blowers feature a flat, elongated design in which airflow enters and exits at right angles to the fan axis. This unique design makes these fans ideal for applications that require a wide, shallow airflow with minimal pressure drop. ebm-papst Tangential Blowers utilize a flat, rotating impeller surrounded by an air baffle to deliver broad, consistent airflow. Applications include underfloor convectors, air curtains, stove jacket cooling, bottle coolers, and freezers.

Features

  • Airflow enters and exits at right angles to fan axis
  • Unique flat, elongated design
  • Broad, consistent airflow
  • Flat, rotating impeller surrounded by air baffle
  • Ideal for applications requiring wide, shallow airflow with minimal pressure drop

Applications

  • Underfloor convectors
  • Air curtains
  • Bottle coolers
  • Stove jacket cooling
  • Freezers

Airflow

Infographic - ebm-papst Tangential Blowers
Đã phát hành: 2025-01-24 | Đã cập nhật: 2025-02-12