Ecliptek EA1216 Series Quartz Crystals

Ecliptek EA1216 Quartz Crystals are crystal resonators that exhibit parallel resonance and are made of ceramic-type material with surface mount terminals. The EA1216 quartz crystals have an AT-Cut fundamental crystal mode of operation. These crystal resonators possess a maximum of 100µW drive level with a -3dB spurious response. The EA1216 quartz crystals offer 8pF to 32pF parallel resonating load capacitance.

The EA1216 quartz crystal resonators offer a 24MHz to 54MHz nominal frequency range with ±15ppm to ±100ppm maximum frequency tolerance range at +25°C. These crystal resonators are available in 1.2mm x 1.6mm x 0.4mm compact size package. The EA1216 quartz crystal resonators are EU RoHS (2011/65 + 2015/863), China RoHS, REACH (174 SVHC), and lead-free compliant. Ecliptek EA1216 Quartz Crystals are suitable for medical equipment, Gigabit Ethernet, fiber channels, routers, servers, smart meters, and innovative IoT applications.

Applications

  • Routers, servers, hubs, storage, and network switches
  • WLAN and Bluetooth
  • Scanners, printers, modems and set-top boxes
  • LCD displays and HDTV
  • Interface controllers
  • Medical equipment
  • Portable devices and portable media players
  • Digital camera and gaming products
  • Notebook computers
  • Video camera and video recorders
  • Computer peripherals, USB, and networking products

Specifications

  • Environmental and Mechanical
    • MIL-STD-883, Method 1014, Condition A fine leak compatible
    • UL94-V0 flammability compliant
    • MIL-STD-883, Method 2002, Condition B mechanical shock compatible
    • J-STD-020, MSL 1 moisture sensitivity
    • MIL-STD-883, Method 1010, Condition B temperature cycling
  • Electrical
    • 24MHz to 54MHz frequency
    • ±15ppm to ±100ppm frequency tolerance range
    • 8pF parallel resonant load capacitance
    • AT-Cut fundamental mode of operation
    • -3dB minimum spurious response
    • -40°C to +125°C storage temperature range

EA1216 Quartz Crystals Mechanical Drawing

Mechanical Drawing - Ecliptek EA1216 Series Quartz Crystals
Đã phát hành: 2018-06-21 | Đã cập nhật: 2022-10-13