ECS CSM-7X SMD Quartz Crystals
ECS CSM-7X SMD Quartz Crystals are low-profile, cost-effective modules with an industry-standard footprint. The CSM-7X has a case height of 4.3mm maximum in a resistance weld metal package. The series operates in a temperature range of -10°C to +70°C and has a frequency range of 3.57MHz to 70MHz. ECS CSM-7X SMD Quartz Crystals are lead free and RoHS compliant.Features
- Low profile
- Industry-standard footprint
- Cost-effective devices
- Lead free and RoHS compliant
Specifications
- 3.57MHz to 70.0MHz frequency range
- ±30ppm frequency tolerance at +25°C
- ±50ppm frequency stability (standard -10°C to +70°C)
- Temperature ranges
- -10°C to +70°C operating
- -55°C to +125°C storage
- 7pF shunt capacitance
- 500µW drive level
- ±5ppm first-year aging at +25°C ±3°C
- Mode of oscillation
- Fundamental mode in the 3.57MHz to 40.0MHz range
- 3rd overtone mode in the 40.0MHz to 70.0MHz range with 80Ω maximum ESR
Đã phát hành: 2011-01-12
| Đã cập nhật: 2023-01-25