ECS ECS-TXO-TX20CSMV4 MultiVolt™ TCXOs

ECS ECS-TXO-TX20CSMV4 MultiVolt™ Temperature Compensated Crystal Oscillators (TCXO) provide a MultiVolt capability of 1.7V to 3.6V and use analog compensation for stability-critical applications. These clipped sine wave SMD TCXOs are compatible with a 1.8V, 2.5V, or 3.3V power supply and offer a 10MHz to 52MHz frequency range, 10KΩ/10pF output load, ±1ppm frequency tolerance, and ±0.5ppm or ±1.5ppm frequency stability. The ECS ECS-TXO-TX20CSMV4 MultiVolt series operates in a temperature range of -30°C or -40°C to +85°C. The 2mm x 1.6mm x 0.8mm ceramic package is lead free and RoHS compliant.

Features

  • Clipped sine wave SMD TCXOs
  • MultiVolt
  • Analog compensation for stability-critical applications
  • Compatible with 1.8V, 2.5V, or 3.3V power supply
  • Moisture sensitivity level (MSL) 1
  • Gold (Au) termination finish
  • Lead free
  • RoHS compliant

Specifications

  • 10MHz to 52MHz frequency range
  • 1.7V to 3.6V MultiVolt capability
  • 10KΩ/10pF output load
  • 1.5mA to 2mA current consumption
  • ±1ppm frequency tolerance
  • ±0.5ppm or ±1.5ppm frequency stability
  • 2mm x 1.6mm x 0.8mm dimensions
  • -30°C or -40°C to +85°C operating temperature range

Dimensions (mm)

ECS ECS-TXO-TX20CSMV4 MultiVolt™ TCXOs
Đã phát hành: 2023-03-13 | Đã cập nhật: 2023-03-23