ECS ECX-1637QZ SMD Crystals

ECS ECX-1637QZ SMD Crystals are ultra-miniature, ruggedized modules with additional internal bonding points ideal for high shock and high vibration environments. The 2.0mm x 1.6mm x 0.45mm ceramic package is AEC-Q200 qualified and RoHS compliant. ECS ECX-1637QZ SMD Crystals operate in an extended temperature range of -40°C to +125°C and in a frequency range of 16MHz to 60MHz. Additional features include ±25ppm frequency tolerance, ±100ppm frequency stability, and 10pF typical load capacitance. Suitable applications include automotive, tire pressure monitoring systems (TPMS), and harsh environments.

Features

  • Ceramic package
  • Ultra-miniature, ruggedized modules
  • Extended temperature range
  • AEC-Q200 qualified
  • RoHS compliant

Applications

  • Ruggedized automotive
  • TPMS
  • Harsh environments
  • High shock and high vibration

Specifications

  • 16MHz to 60MHz frequency range
  • ±25ppm frequency tolerance
  • ±100ppm frequency stability
  • 10pF typical load capacitance
  • 10µW typical drive level
  • 70Ω to 150Ω maximum ESR
  • 2.0mm x 1.6mm x 0.45mm dimensions
  • -40°C to +125°C operating temperature range

Dimensions (mm)

ECS ECX-1637QZ SMD Crystals
Đã phát hành: 2022-10-19 | Đã cập nhật: 2022-10-27