ECS ECX-16R 32.768KHz SMD Tuning Fork Crystals
ECS ECX-16R 32.768KHz SMD Tuning Fork Crystals offer a low ESR of 60KΩ in a 1.6mm x 1mm footprint. ECS ECX-16R SMD Tuning Fork Crystals feature a 32.768KHz frequency, 12.5pF load capacitance, and a -40°C to +85°C operating temperature range. Applications include wireless, industrial, the Internet of Things (IoT), and commercial-off-the-shelf (COTS).Features
- 32.768KHz frequency
- 60KΩ ESR
- 1.6mm x 1.0mm footprint
- -40°C to +85°C extended temperature range
- 12.5pF load capacitance
- 0.5µW drive level
Applications
- Wireless
- COTS
- Industrial
- IoT
Đã phát hành: 2020-08-21
| Đã cập nhật: 2024-05-01