ECS ECX-33B2Q SMD Crystals

ECS ECX-33B2Q SMD Crystals are miniature, low-profile crystals with a 3.2mm x 2.5mm footprint. The crystals are AEC-Q200 qualified and RoHS compliant. The ECS ECX-33B2Q SMD Crystals operate with an 8000MHz to 54,000MHz frequency range and a ±30ppm frequency tolerance. The crystals feature a 2pF max shunt capacitance and an 8pF typical load capacitance within a -55°C to +150°C operating and storage temperature range.

Features

  • Surface-mounted devices
  • Low profile
  • 3.2mm x 2.5mm footprint
  • AEC-Q200 qualified
  • RoHS compliant

Specifications

  • 8000MHz to 54,000MHz frequency range
  • ±30ppm frequency tolerance
  • ±150ppm frequency stability
  • 2pF max shunt capacitance
  • 8pF typical load capacitance
  • 200μW drive level
  • -55°C to +150°C operating and storage temperature range

Dimensions (mm)

Chart - ECS ECX-33B2Q SMD Crystals
Đã phát hành: 2024-03-06 | Đã cập nhật: 2024-05-30