ECS ECX2-LMV SMD MultiVolt™ LVDS Crystal Oscillators

ECS ECX2-LMV SMD MultiVolt™ LVDS Crystal Oscillators are surface-mount LVDS oscillators with MultiVolt capability of 2.375V to 3.63V. ECS ECX2-LMV oscillators offer low in-class jitter of 50fs at 156.25MHz. Applications include networking and communications, optical transceivers, and more.

Features

  • Ultra-low jitter
  • 50fs at 156.25MHz
  • RoHS compliant
  • Tight stability
  • Wide supply voltage
  • Compatible with +2.5V or +3.3V power supply
  • Low power consumption

Applications

  • Networking and communications
  • Optical transceivers
  • Fibre channel
  • Ethernet/Gbe/SyncE
  • Passive optical networks
  • Test and measurement

Test Circuit

Application Circuit Diagram - ECS ECX2-LMV SMD MultiVolt™ LVDS Crystal Oscillators
Đã phát hành: 2020-08-24 | Đã cập nhật: 2024-05-01