ECS HC-49USX Low-Profile Quartz Crystals
ECS HC-49USX Low-Profile Quartz Crystals are cost-effective, lead-free, and RoHS-compliant crystals with a maximum height of 3.5mm. The HC-49USX thru-hole mount, resistance weld-type crystals have an operating temperature range of -10°C to +70°C. The HC-49USX-DN series features an industrial temperature range of -40°C to +85°C. ECS HC-49USX Low-Profile Quartz Crystals feature a frequency range between 3.57MHz and 70MHz.Features
- Cost-effective
- Industrial available (-DN series)
- Low profile
- Thru-hole mounting
- Moisture Sensitivity Level (MSL) 1
- Lead free and RoHS compliant
Specifications
- 3.570MHz to 70MHz frequency range
- 3.5mm maximum height
- Mode of oscillation
- Fundamental mode from 3.570MHz to 30MHz
- 3rd overtone mode in 27MHz to 70MHz with 100Ω maximum ESR
- 7pF shunt capacitance
- 500µW drive level
- ±5ppm first-year aging at +25°C ±3°C
- Operating temperature range
- HC-49USX: -10°C to +70°C
- HC-49USX-DN: -40°C to +85°C
Datasheets
Đã phát hành: 2011-01-12
| Đã cập nhật: 2023-03-21