EDAC 14L Series 3.96mm Inline Wire-to-Board Connectors

EDAC 14L Series 3.96mm Inline Wire-to-Board Connectors feature a 3.96mm pitch, 7A current rating, and an operating temperature range of -25°C to +105°C. The insulator material has a UL 94V-0 flammability rating and top- or side-entry configurations. 14L series connectors accept 22AWG to 18AWG wires and offer a 1500VAC dielectric withstanding voltage, 1000MΩ insulation resistance, and 10mΩ maximum contact resistance. EDAC 14L Series 3.96mm Inline Wire-to-Board Connectors are for use with PCB boards of 1.6mm nominal thicknesses.

Features

  • 3.96mm contact spacing
  • For use with PCB board of 1.6mm nominal thicknesses
  • Top- or side-entry configuration
  • Low-profile insulator body
    • 3.2mm width
    • 8.7mm height
  • Thermoplastic PA66 insulator material
  • Brass (pin header) contact material
  • Phosphor bronze (socket contact) contact material
  • Tin plating or gold flash contact plating
  • RoHS 2 compliant

Specifications

  • 7A current rating
  • 10mΩ maximum contact resistance
  • 1500VAC dielectric withstanding voltage
  • 1000MΩ minimum insulation resistance
  • 22AWG to 18AWG applicable wire
  • -25°C to +105°C operating temperature range
Đã phát hành: 2024-05-16 | Đã cập nhật: 2025-05-01