EDATEC C-Mount Light Lenses

EDATEC C-Mount Light Lenses are compatible with the Raspberry Pi HQ Camera module. These C-mount lenses support manual focus and adjustable aperture, providing a 10.08° to 58.5° Horizontal Field of View (FOV) range on 2/3" sensors. The EDATEC lenses offer an 8mm to 50mm focal length range and operate from -20°C to +60°C.

Features

  • C-mount lens
  • Compatible with the Raspberry Pi HQ Camera module
  • 8mm to 50mm focal length range
  • Supports manual focus and adjustable aperture
  • 10.08° to 58.5° horizontal FOV on 2/3" sensors

Applications

  • Machine vision and industrial inspection
  • Scientific imaging
  • Embedded vision systems
  • Robotics and automation
  • Security and surveillance

Specifications

  • 10Megapixel resolution
  • 2/3" optical format
  • 8mm to 50mm Effective Focal Length (EFL)
  • F2.8-F16 aperture, adjustable
  • M27×P0.5 or M32.7×P0.5 filter thread options
  • FOV (DxHxV)
    • 6.89° to 69.7° D range
    • 5.51° to 58.5° H range
    • 4.13° to 45.5° V range
  • -1.130% to 0.094% TV distortion range
  • 0.2m or 0.15m to ∞ Minimum Object Distance (MOD) ranges
  • 8.43mm to 14.24mm Back Focal Length (BFL)
  • Operation
    • Manual focus
    • Manual iris aperture
  • -20°C to +60°C operating temperature range
Đã phát hành: 2025-12-10 | Đã cập nhật: 2025-12-16