PEM CastSert™ Threaded Inserts

PEM CastSert™ Threaded Inserts feature durable metal threads in zinc, extruded aluminum, and diecast magnesium and aluminum. These inserts offer simple installation using a flat punch and anvil to install all sizes and lengths with reduced installation times. PEM CastSert Threaded Inserts are available in thread sizes #2-56 to 5/16-18 / M3 to M10 in two lengths per thread size.

Features

  • Depth of knurl allows engagement with as-cast draft angle holes or milled holes
  • Improved cost-effectiveness compared to coil inserts or thread tapping
  • Available in thread sizes #2-56 to 5/16-18 / M3 to M10 in two lengths per thread size
  • Installed by simply pressing the inserts into drilled or as-cast holes

Installation Infographic

Infographic - PEM CastSert™ Threaded Inserts

Product Details

Infographic - PEM CastSert™ Threaded Inserts

Videos

Đã phát hành: 2022-10-24 | Đã cập nhật: 2024-04-05