Elprotronic Inc. FlashPro-ARM-1V (X2S)

Elprotronic Inc. FlashPro-ARM-1V (X2S) is an embedded Flash programmer featuring XStreamPro-Iso hardware adapter that runs with FlashPro-ARM software. This programmer features a standalone mode that helps with an auto program and with GO button from internal flash. The FlashPro-ARM-1V (X2S) offers Ethernet and USB connectivity and supports JTAG, cJTAG, and SWD communication. This programmer has a programmable communication clock up to 20MHz with effective throughput up to 1MBytes/s and offers built-in galvanic isolation between PC and targets. The FlashPro-ARM-1V (X2S) programmer features deep-sleep mode current measurement from 50nA to 200mA.

Features

  • Embedded Flash programmer:
    • XStreamPro-Iso hardware adapter runs with FlashPro-ARM software
  • Standalone mode (Auto program with GO button from internal flash) - ARM
  • Ethernet and USB connectivity
  • Supports JTAG, cJTAG, and SWD communication
  • Programmable communication clock up to 20MHz, effective throughput up to 1MBytes/s
  • Deep-Sleep mode current measurement from 50nA to 200mA
  • Built-in galvanic isolation between PC and targets
  • CMSIS-DAP 2.0 ARM Debugger included (IAR EWARM, Keil uVision, etc. debugging support)

Kit Contents

  • XStreamPro-Iso 1.2 programming adapter
  • USB cable
  • FPA to ARM 14-pin to 20-pin adapter and ribbon cable
  • One year warranty
  • Unlimited time software usage license with no limit on the number of programmed devices
  • No code size limitations
  • One year free software updates

XStreamPro-Iso Programming Adapter Overview

Elprotronic Inc. FlashPro-ARM-1V (X2S)
Đã phát hành: 2021-06-04 | Đã cập nhật: 2022-03-11