Embedded Artists LPC4088/4357 Development Boards

Embedded Artists LPC4088/4357 Development Boards are based on NXP's ARM Cortex-M4 LPC4088 microcontroller and ARM dual-core Cortex-M4/M0 LPC4357 microcontroller, respectively. These development boards have been designed for OEM applications and let the user get up-and-running quickly. The small form factor OEM boards offer many unique features that ease the learning curve and program development.

Features

  • LPC4088:
    • NXP's ARM Cortex-M4 LPC4088 microcontroller in BGA package, with 512KB program FLASH and 96KB SRAM
    • 32MB QSPI flash on SPIFI interface
    • All LPC4088 pins available (except a few used for Ethernet-PHY interface)
    • Six layer PCB design for best EMC performance
  • LPC4357:
    • NXP's ARM dual-core Cortex-M4/M0 LPC4357 microcontroller in BGA package, with 1MB program FLASH and 136KB SRAM
    • 16MB QSPI flash on SPIFI interface
    • 1Kb E2PROM with EUI-48™ number (for Ethernet MAC address)
    • Most LPC4357 pins available (see LPC4357 OEM Board datasheet for details)
    • Eight layer PCB design for best EMC performance, with controlled impedance and, length matched routing for critical signals
  • External FLASH memories
    • 128MB NAND FLASH
  • External data memory
    • 32MB SDRAM (32-bit data bus width)
  • 12.0000MHz crystal for maximum execution speed and standard serial bit rates, including CAN and USB requirements
  • 32.768kHz RTC crystal
  • 100/10M Ethernet PHY/interface based on SMSC LAN8720
  • Buffered 32-bit data bus for external expansion
  • 200 pos expansion connector (SODIMM-200 format, 0.6mm pitch)
  • +3.3V only powering
  • Onboard reset generation
  • Compact SODIMM format: 68mm x 50mm
Đã phát hành: 2012-12-18 | Đã cập nhật: 2020-12-21