NexCOBOT NISE 3910 Fanless PC

NexCOBOT NISE 3910 Fanless PC is designed for industrial automation and edge computing, which demands high CPU and graphics performance. This fanless PC is integrated with 12th and 13th Gen Intel® Core™ i9/i7/i5/i3 processors. The NISE 3910 Fanless PC supports up to 64G DDR5 memory and incorporates several options on storage devices like M.2, HDD or SSD, and mSATA. This fanless PC operates from 12V to 30V DC input range and -20°C to 60°C temperature range. The NISE 3910 Fanless PC consists of one internal mini-PCIe socket to support IoT wireless connectivity application and a 5G module via M.2 3052 Key B.

Features

  • CPU support:
    • Support 12th and 13th Gen. Intel® Core™ i3/i5/i7/i9 LGA1700 socket type embedded processors:
      • Intel® Core™ i9-13900TE, 8P+16E, 1GHz, and 36M cache
      • Intel® Core™ i7-13700TE, 8P+8E, 1.1GHz, and 30M cache
      • Intel® Core™ i5-13500TE, 6P+8E, 1.3GHz, and 24M cache
      • Intel® Core™ i3-13100TE, 4P+4E, 2.4GHz, and 12M cache
      • Intel® Core™ i9-12900TE, 8P+8E, 1.1GHz, and 30M cache
      • Intel® Core™ i7-12700TE, 8P+4E, 1.4GHz, and 25M cache
      • Intel® Core™ i5-12500TE, 6P+6E, 1.9GHz, and 18M cache
      • Intel® Core™ i3-12100TE, 4P+4E, 2.1GHz, and 12M cache
  • I/O interface-front:
    • 1 x ATX power on/off switch
    • LED indicators:
      • 4 x LAN active
      • 1 x GPO status
      • 4 x COM Tx/Rx
      • 1 x HDD/SSD status
      • 1 x battery low
      • 1 x M.2
      • 1 x DP
      • 2 x antenna holes
      • 1 x outside accessible M.2 2242 Key M (PCIe x4 and SATA)
      • 1 x SIM card holder
      • 4 x USB 2.0 Type A (500mA/port)
      • 1 x line out and 1 x mic-in
  • I/O interface-rear:
    • 1 x HDMI
    • 1 x VGA port
    • 6 x USB 3.2 Gen1 Type A (900mA per each)
    • 4 x Intel® I226-IT 2.5GbE LAN ports support WoL, teaming, and PXE
    • 2 x isolated RS232/422/485
    • 1 x RS232
    • 1 x 3-pin DC input support 12V to 30V
    • 1 x 3-pin remote power on/off switch
  • I/O interface-internal:
    • 8 x GPI and 8 x GPO (5V, TTL type)
    • 1 x M.2 Key B 2242/3042/3052 (PCIe x2, SATA, and USB3.0)
    • 1 x mini-PCIe (PCIe x1, USB3.0, and SATA)
  • Storage device:
    • 1 x 2.5" HDD/SSD (additional 1 x 2.5" tray upon request)
    • 1 x M.2 2242 Key M and 1 x M.2 2242 Key B
    • 1 x mSATA
  • Main memory:
    • DDR5 4800 SO-DIMM socket supports up to 64GB
  • Display option:
    • HDMI, DP, VGA three independent displays

Applications

  • Industrial automation
  • Edge computing

Dimension Diagram

Mechanical Drawing - NexCOBOT NISE 3910 Fanless PC
Đã phát hành: 2024-10-28 | Đã cập nhật: 2024-11-28