Ezurio EZSMI-8MP-0416-00158-H2/H4 Development Kit
EzurioEZSMI-8MP-0416-00158-H2/H4 Development Kit is a ready-to-deploy Nitrogen Human Machine Interface (HMI) platform with Powerful NXP edge processing. The EZSMI-8MP-0416-00158-H2 development kit features 4GB of storage, 16GB of memory, and i.MX 8M Plus chipset. The EZSMI-8MP-0416-00158-H2 development kit consists of 2x USB 3.0 (type A), 1x USB 2.0 (type C), 1x HDMI, and 2x RJ45 gigabit Ethernet connectors. The EZSMI-8MP-0416-00158-H4 development kit includes Nitrogen8M Plus HMI PLUS, a power supply, and evaluation cables to allow for immediate out-of-the-box testing and streamlined system bring-up.Features
- i.MX 8M Plus chipset
- NXP IW611 (Sona NX611 module, antenna on back) chipset (wireless)
- Antenna on back of HMI housing
- 16GB memory
- 4GB storage
- Wireless specification:
- NX611 Wi-Fi 6 and Bluetooth® 5.4
- 2x USB 3.0 (type A)
- 1x USB 2.0 (type C)
- 1x HDMI
- 2x RJ45 gigabit Ethernet connectors
- 3x UART 5Mbit/s
- 2x CAN
- 5x I2C
- 2x SPI
- 14x GPIO
- RS485
Kit Contents
- Nitrogen8M Plus HMI EZSMI-8MP-0416-00158-H2
- Power cable
- Connecting cables
Additional Resource
Đã phát hành: 2025-09-08
| Đã cập nhật: 2025-10-07