M5Stack Unit CardKB2 Keyboard Input Device

M5Stack Unit CardKB2 Keyboard Input Device is a card-sized 42-key portable keyboard input unit and equipped with ESP32-C61HF4 System-on-Chip (SoC). This device supports 2.4GHz Wi-Fi 6/BLE wireless communication and reserved M2 mounting holes for easy integration into applications. The unit CardKB2 features an onboard HY2.0-4P connector that enables communication in I2C/UART mode, while a USB Type-C® port provides power supply and firmware flashing. This compact and lightweight device is ideal for everyday carry and embedded integration. Additional features include an RGB LED status indicator, a reset button, a boot button, and built-in input overvoltage protection. Typical applications include text input for portable devices, HMI in embedded systems, wireless control terminals for IoT devices, and educational programming and maker projects.

Features

  • Equipped with ESP32-C61HF4, supporting Wi-Fi 6 / BLE wireless communication
  • Full keyboard input with support for multiple key combinations (single press, Sym, Fn)
  • Onboard RGB LED (XL-1615RGBC-RF) for keyboard status indication
  • Reserved M2 mounting holes for easy application integration
  • Power supply:
    • USB Type-C®
    • DC 5V

Applications

  • Text input for portable devices
  • Human-machine interaction in embedded systems
  • Wireless control terminal for IoT devices
  • Educational programming and maker projects

Specifications

  • ESP32-C61HF4 @ RISC-V 32-bit single-core, 120MHz SoC
  • 4MB flash
  • 1x RGB LED
  • 1x HY2.0-4P expansion interface
  • Keys:
    • 42-key keyboard
    • 1x reset button
    • 1x boot button
  • 5V @ 19.31mA (powered via Grove interface) standby power
  • 84.7 x 54.3mm x 1mm product size
  • 170mm x 120m x 8mm package size
  • 115200bps @ 8N1 power supply/firmware flashing, default firmware log output

Overview

M5Stack Unit CardKB2 Keyboard Input Device

Dimensions

Mechanical Drawing - M5Stack Unit CardKB2 Keyboard Input Device

Videos

Đã phát hành: 2026-04-14 | Đã cập nhật: 2026-05-05