Texas Instruments AMP-PDK-EVM Daughtercard Development Kits

Texas Instruments AMP-PDK-EVM Daughtercard Development Kits are designed for use with the AMP-PDK-EVM main board. The daughtercard kit options are for the different package variants. The pin count supports the shutdown and non-shutdown variants of a device. The TI AMP-PDK-EVM is capable of testing op amps or comparators available in the offered package options.

The AMP-PDK-EVM kit supports five industry-standard packages, including:

•  D (SOIC-8 and SOIC-14)
•  PW (TSSOP-14)
•  DGK (VSSOP-8)
•  DBV (SOT23-5 and SOT23-6)
•  DCK (SC70-5 and SC70-6)

Features

  • Solderless platform to quickly evaluate most op amps and comparators
  • Four preconfigured op amp circuits of inverting and non-inverting gains
  • Optional breakaway pin-to-pin circuit to test both op amps and comparators
  • Schematics of preconfigured circuits are provided on the silkscreen of the AMP-PDK-EVM

Components Required for Device Evaluation

Infographic - Texas Instruments AMP-PDK-EVM Daughtercard Development Kits

AMP-PDK-EVM Daughtercard Options

Chart - Texas Instruments AMP-PDK-EVM Daughtercard Development Kits
Texas Instruments AMP-PDK-EVM Daughtercard Development Kits
Đã phát hành: 2025-01-30 | Đã cập nhật: 2025-02-07