Analog Devices Inc. EV-ADAQ4370, EV-ADAQ4380, & EV-ADAQ4381 Boards

Analog Devices EV-ADAQ4370, EV-ADAQ4380, and EV-ADAQ4381 Eval Boards allow a simple evaluation of the ADAQ4370-4, ADAQ4380-4, and ADAQ4381-4 quad, 16-bit/14-bit, 4MSPS/2MSPS, simultaneous sampling, μModule data acquisition solutions. The evaluation boards exhibit the performance of the μModules and are versatile tools for various applications.

The ADAQ4370-4, ADAQ4380-4, and ADAQ4381-4 μModules incorporate multiple common signal processing and conditioning blocks into a single device. The devices include low noise, fully differential analog-to-digital converter (ADC) drivers, a high precision 3.3V reference chip, low-noise reference buffer, high resolution, quad, 4MSPS/2MSPS simultaneous sampling successive approximation register (SAR) ADC, and all the critical passive components required for optimum performance.

The ADI EV-ADAQ4380-4FMCZ, EV-ADAQ4370-4FMCZ, and EVADAQ4381-4FMCZ evaluation boards interface with high-speed system demonstration platform SDP-H1 (EVAL-SDP-CH1Z) board via a 160-pin FMC connector.

Features

  • ADAQ4370-4, ADAQ4380-4, and ADAQ4381-4 quad, 16-/14-bit, 4/2 MSPS, µModule® evaluation boards
  • Versatile analog signal conditioning circuitry
  • On-board LDO and power supply circuits
  • PC software for control and data analysis of time and frequency domain
  • System demonstration platform-compatible (SDP-H1, high-speed controller board (EVAL-SDP-CH1Z))

Applications

  • Lab-grade battery test system
  • Motor control current sense
  • Motor control position feedback
  • Sonar
  • Power quality monitoring
  • Data acquisition system
  • Erbium-Doped Fiber Amplifier (EDFA) applications
  • I and Q demodulation

Required Equipment

  • PC running Windows® 10 or higher
  • SDP-H1 (EVAL-SDP-CH1Z) controller board
  • Low noise, precision signal source (such as APX500 series)
  • Band-pass filter suitable for 16-bit testing (optional, value based on signal frequency)
  • Standard USB A to USB mini-B
  • Software
    • ADAQ4380-4, ADAQ4370-4, or ADAQ4381-4 ACE plug-in
    • SDP-H1 driver

Simplified Evaluation Block Diagram

Block Diagram - Analog Devices Inc. EV-ADAQ4370, EV-ADAQ4380, & EV-ADAQ4381 Boards

EV-ADAQ4370 Layout

Analog Devices Inc. EV-ADAQ4370, EV-ADAQ4380, & EV-ADAQ4381 Boards

EV-ADAQ4380 Layout

Analog Devices Inc. EV-ADAQ4370, EV-ADAQ4380, & EV-ADAQ4381 Boards

EV-ADAQ4381 Layout

Analog Devices Inc. EV-ADAQ4370, EV-ADAQ4380, & EV-ADAQ4381 Boards
Đã phát hành: 2025-03-14 | Đã cập nhật: 2025-03-25