Analog Devices Inc. EVAL-AD4060-ARDZ & EVAL-AD4062-ARDZ Eval Boards
Analog Devices EVAL-AD4060-ARDZ and EVAL-AD4062-ARDZ Evaluation Boards enable quick and easy evaluation of the performance and features of the AD4060 and AD4062 Analog-to-Digital Converters (ADCs), respectively. The AD4060 and AD4062 are compact, low-power, 12-bit or 16-bit (respectively) Easy Drive successive approximation register (SAR) ADCs.The Nucleo-H563ZI is the primary controller board for the EVAL-AD4060-ARDZ/EVALAD4062-ARDZ. The EVAL-AD4060-ARDZ/ EVAL-AD4062-ARDZ conform to the Arduino® Uno Shield mechanical and electrical standards to interface with the Nucleo-H563ZI, as well as various software development kits from other manufacturers.
The Analog Devices AD4060/AD4062 evaluation solutions include the AD4060/AD4062 industrial input and output (IIO) firmware application drivers for device configuration and ADC data capture, and the AD4060/AD4062 ACE plugin graphical user interface (GUI) for performance evaluation.
Features
- Full-featured evaluation boards for the AD4060 and AD4062 ADCs with a USB power solution
- Single differential channel and common-mode input available through SMA connectors
- Out-of-the-box evaluation experience with the Nucleo-H563ZI
- PC software (ACE plugin) for control and data analysis of the time and frequency domains
- Compatible with other Arduino form factor controller boards
Applications
- Battery-powered data acquisition
- Vital signs monitoring
- Biological and chemical analysis
- Geologic and seismic sensing
- Motion and robotics
Required Equipment
- PC with Windows® 7 or later operating system
- Nucleo-H563ZI controller board and the accompanying USB cable
- Precision signal generator (see the User's Guide)
- ACE evaluation software
- AD4060/AD4062 ACE plugin from the plugin manager (see the User's Guide)
Board Layout
Đã phát hành: 2025-08-25
| Đã cập nhật: 2025-09-03