NXP Semiconductors NAFE13388-UIM 8-Channel AFE Arduino Shield Board
NXP Semiconductors NAFE13388-UIM 8-Channel Universal Input Analog Front End (AFE) Arduino Shield Board is designed for evaluating the NAFExx388 highly configurable, industrial-grade multichannel analog input AFEs. This Arduino shield board showcases a compact hardware design and enhanced software configurability with universal open-CMSIS driver packs. The NXP Semiconductors NAFE13388-UIM shield board supports quick evaluation and plug-and-play compatibility with NXP's MCU boards (MCX-N and LPC) having an Arduino connector. Users can quickly perform voltage, current, and temperature measurements (RTD and thermocouple), reducing the development time of the final application.Features
- Supports the NAFEx1388 and NAFEx3388 AFEs
- Eight configurable HV inputs, single-ended or differential, with ranges up to ±25V
- 0.005% FS accuracy at room temperature after user calibration
- 0.1% FS accuracy within a -25°C to +105°C temperature range
- 17-bit effective resolution at 72ksps / 24-bit at 30SPS
- Fast 7.5SPS to 288ksps data rates
- End-to-end calibration with integrated precise voltage sources
- Diagnostic system for fault detection and prediction
- Robust 8kV HBM ESD and IEC61000-4-5 2kV surge protection
- Board
- Compact design, 89mm x 50mm size
- Arduino UNO connector connects to any NXP FRDM MCU platform
- FRDM compatible
- Enhanced analog sensing
- Eight software configurable analog inputs to measure voltage, current, RTD, and thermocouple
- Embedded RTD for cold junction compensation
- Current sense resistors are controlled by GPIOs
- Advanced analog
- Voltage or current excitation sources
- Factory and user calibration support
- Advanced diagnostics and anomaly detection
- Plug-and-play
- Open-CMSIS driver pack
- NAFE GUI
- Code examples
Applications
- Data acquisition motor drives
- Industrial instruments
- Programmable Logic Controllers (PLCs)
- Remote I/O
Videos
Universal Analog Input Solution
Combine the powerful NAFE13388 Analog Front End and the cutting-edge NPU-enabled MCXN947 microcontroller for unparalleled flexibility in analog input module design and prototyping.
Block Diagram
Đã phát hành: 2025-01-22
| Đã cập nhật: 2025-09-30