Infineon Technologies EVAL-FP50R12W2T7M5 Evaluation Board

Infineon Technologies EVAL-FP50R12W2T7M5 Evaluation Board with EasyPIM™ 2B is designed for general-purpose drives powered by TRENCHSTOP™ IGBT7. The evaluation board facilitates the investigation of the module’s behavior through double-pulse testing (DPT) and system tests. In addition to general-purpose drive control, the Infineon Technologies EVAL-FP50R12W2T7M5 offers high-voltage sensing, phase-current sensing, temperature sensing, protection measures, precise DESAT detection, and Miller clamping.

Features

  • EasyPIM with TRENCHSTOP IGBT
  • 3-phase drive control in one system
  • Passive rectification and power supply
  • Overtemperature and overcurrent detection
  • Isolated internal power supply
  • Wide range of use
  • Multiple testpoints for debugging
  • Various gate voltages
  • Compact design with reinforced isolation

Applications

  • Auxiliary inverters
  • General-purpose motor drives
  • Heating, ventilation, and air conditioning (HVAC)
  • Motor control

Kit Contents

  • Gate driver board
  • Heat sink
  • FP50R12W2T7 power module with pre-applied Thermal Interface Material (TIM)

Block Diagram

Block Diagram - Infineon Technologies EVAL-FP50R12W2T7M5 Evaluation Board
Đã phát hành: 2026-01-14 | Đã cập nhật: 2026-01-30