Infineon Technologies REF10KW3LNPC2Q NPC2 Reference Design
Infineon Technologies REF10KW3LNPC2Q NPC2 Power Conversion Reference Design is a design blueprint to speed up any residential 3-phase string, hybrid, and battery inverter project. It is a combination of current CoolSiCTM MOSFETs and a QDPAK SMD package with top-side cooling. The high switching frequency of 48kHz allows a significant reduction of size and cost per kW. The Infineon Technologies REF-10KW3LNPC2Q is an integrated kit that includes multiple boards to help users build and operate an NPC2 inverter power stage.
Features
- Low-loss 3-level NPC2 topology
- Isolated gate driver card
- Built-in aux power supply card
- Large heatsink for passive cooling
- Fans for high power ratings
- Optional control card
- High 99.2% peak efficiency
- High 48kHz switching frequency
- Up to 40% shrinkage of filter size
- No fans needed up to 10 kW
- Fast and uncomplicated testing
- Blueprint for fast prototyping
Applications
- 3-phase hybrid inverter solutions
- 3-phase string inverter solutions
- Battery inverter projects
Kit Contents
- REF-10KW3LNPC2Q_MB, an NPC2 inverter power stage motherboard that integrates EMI filters and DClink capacitors
- PB-APS-24V-5V ISO, an isolated auxiliary power supply
- REF-10KW3LNPC2Q_GDB, a gate driver board with a three-phase drive, and four channels per phase for each leg of the NPC2 type
Building Blocks
Đã phát hành: 2026-03-04
| Đã cập nhật: 2026-03-17