Analog Devices Inc. MAX33049EEVKIT Evaluation Kit
Analog Devices MAX33049EEVKIT Evaluation Kit is a fully assembled and tested board that demonstrates the functionality of the MAX33049E. The MAX33049E is a full-duplex RS485/RS-422 transceiver with ±25V fault protection and ±40kV ESD Human Body Model (HBM) protection. A +3.0V to +5.5V supply powers the Analog Devices MAX33049EEVKIT.
Features
- Easy evaluation of the MAX33049E
- Power/ground connections through screw terminal blocks
- Screw terminal blocks for RS-485 signals
- Test points for measuring all signals
- Resistors and TVS Footprints for external protection devices
- Proven PCB layout
- Fully assembled and tested
Applications
- Programmable Logic Controller (PLC)
- Factory automation equipment
- Industrial
Required Equipment
- MAX33049E evaluation kit
- +5V, 500mA DC power supply
- Oscilloscope
- Signal/function generator that can generate a 10MHz square wave (Note: The evaluation kit can accept input signals up to 20Mbps, but the user needs to ensure the signal swing does not exceed the absolute maximum limits)
Additional Resources
Board Layout
Đã phát hành: 2026-06-30
| Đã cập nhật: 2026-07-02