Microchip Technology EV51X39A HSBB V2 PCB

Microchip Technology EV51X39A HSBB V2 PCB optionally provides a 3.3V supply voltage for the interface signals for the connected maxTouch EVK or other board. The maXTouch USB bridge is an Arm®-based interface to convert I2C or SPI and debug signals to USB and communicate with PC-based applications. The HSBB V2 PCB comes with a SPI interface cable (cab1038).

Development Tools

  • Provides a 3.3V supply voltage for the interface signals for the maXTouch EVK
  • Comes with a SPI interface cable
Đã phát hành: 2025-06-23 | Đã cập nhật: 2025-07-15