CML Micro PE0004 Evaluation Kit Interface Card
CML Micro PE0004 Evaluation Kit Interface Card provides a versatile communication bridge for a wide range of evaluation platforms. Built around the NXP LPC4337 Arm® microprocessor, it uses a PC‑based GUI to format, sequence, and deliver data to connected evaluation kits via selectable C‑BUS/SPI serial interfaces or a host port. The supplied control software enables straightforward C‑BUS/SPI read and write operations, as well as the ability to transfer sample data for further analysis. Connectivity to the PE0004 is achieved through a high‑speed USB 2.0‑compatible interface, ensuring fast and reliable communication with the host PC.
Features
- Interface control card required for EV9180 evaluation
- Target IC C-BUS read and write operations
- 32-Bit dual-core Arm Cortex®M4/Cortex-M0 microprocessor
- PC GUI and hardware provided
- PC control/communications via USB
Applications
- Battery-powered SDR receivers
- IF processors for professional receivers
- Smartphone accessories
- In-car entertainment
Block Diagram
Đã phát hành: 2026-02-17
| Đã cập nhật: 2026-02-20