u-blox EVK-F9P-00 Evaluation Kits
u-blox EVK-F9P-00 Evaluation Kits are powerful and versatile tools for evaluating the performance of high-precision positioning products. The u-blox EVK-F9P-00 kits feature a built-in USB interface and provide a power supply and high-speed data transfer. The kits eliminate the need for an external power supply. These evaluation kits' compact size and user-friendly interface make them ideal for various applications, including laboratories, vehicles, and outdoor locations. Additionally, these devices can be used with a notebook PC, making them ideal throughout the entire design process.Features
- Simplifies the evaluation of u-blox F9 high-precision positioning products
- Built-in USB interface (Type-C connector) for power supply and high-speed data transfer
- Eliminates the need for an external power supply
- 14-pin front connector to access all interfaces
- Successor kit to the C099-F9P application board
Applications
- Laboratories
- Vehicles
- Outdoor locations
- Design-in process
- Evaluation of u-blox F9 high-precision positioning products
Kit Contents
- Compact 105mm x 64mm x 26mm EVK-F9P evaluation unit
- USB-A to USB-C cable
- 14-pin front connector breakout cable
- ANN-MB multi-band (L1/L2) active GNSS antenna with 5m cable
- Antenna ground plane
- EVK welcome card
- HxGN SmartNet promotional one-month service card
Block diagram
Đã phát hành: 2023-01-24
| Đã cập nhật: 2023-08-28