Qorvo QPD1004AEVB Evaluation Board
Qorvo QPD1004AEVB Evaluation Board is a fully assembled RF evaluation board for the QPD1004A GaN‑on‑SiC input‑matched transistor, purpose‑built to speed device characterization and amplifier prototyping in the 100MHz to 1GHz band. The board implements the device’s 50Ω input match and provides an output network that can be tuned on‑board, for optimum power and efficiency across the target band. Typical use cases include wideband and narrowband RF power stages for communications, radar, and test instrumentation.
Features
- RO4350B PCB material, 20mil thickness, 2oz copper cladding
- 3.98" x 3.98" overall size
- 100MHz to 1GHz frequency range
- 20.8dB typical linear gain
- 44.7dBm typical output power at 3dB compression
- 66.7% typical drain efficiency at 3dB compression
- 17.8dB typical gain at 3dB compression
Applications
- Military radar
- Land mobile and military radio communications
- Test instrumentation
- Wideband or narrowband amplifiers
- Jammers
Circuit Schematic
Đã phát hành: 2026-01-13
| Đã cập nhật: 2026-01-19