Silex Technology SX-SDMAH Evaluation Board & Kit
Silex Technology SX-SDMAH Evaluation Board and Kit enable the evaluation of the SX-SDMAH 802.11ah Wi-Fi HaLow™ SDIO/SPI Module. The SX-SDMAH is a HAT module for Raspberry Pi single-board computers and features a host SDIO or SPI interface with support for up to 8MHz channel bandwidth. A small footprint design with an integrated antenna connector saves PCB space and allows a flexible embedded system design. SX-SDMAH also features high transmission power to gain more distance and coverage. The SX-SDMAH evaluation board is a Raspberry Pi HAT board. The kit is provided with an 8GByte SD card with Kernel version 5.15.84 and contains a prebuilt driver, configuration utility, driver load script, and sample configuration files for Station mode (wpa_supplicant_s1g) and AP mode (hostapd_s1g).Features
- SX-SDMAH-EVK(US) Linux driver evaluation image
- Linux kernel version 5.10
- hostapd/wpa_supplicant version 2.10
- Configurable to an access point or a station
- SX-SDMAH(US) command line tool
- Network test commands: ping, iperf, iw, etc.
Applications
- Wi-Fi HaLow access points
- Gateways
- Ethernet wireless bridges
- Wi-Fi extenders
- IP cameras and thermography cameras
- 3D scanners
- GNSS receivers
- Vehicle telemetry devices
- High-end sensors (e.g. vibration sensors)
- Access control systems
Required Equipment
- Micro SD card media, capacity 8GByte or more
- SX-SDMAH EVK board
- Raspberry Pi4
- USB Type-C™ power supply
- 100BASE-T Ethernet cable and client PC (Windows or Linux) or Micro HDMI connector and monitor
- USB keyboard and USB mouse
Đã phát hành: 2024-02-12
| Đã cập nhật: 2024-02-16