Mikroe MIKROE-5994 Light 3 Click
Mikroe MIKROE-5994 Light 3 Click is a compact add-on board for precise ambient light measurement in automotive applications. The Mikroe MIKROE-5994 features the Texas Instruments OPT4003-Q1 digital ambient light sensor. This sensor accurately detects visible and near-infrared light using dual-channel functionality and filters that mimic the human eye's response while isolating NIR light. The board offers semi-logarithmic output for a wide range of light intensities, automatic gain adjustment for optimal resolution, and flexible configuration options to suit various applications.Features
- Onboard Texas Instruments OPT4003-Q1 automotive-grade digital ambient light sensor
- Independent measurement of visible and near-infrared (NIR) light
- Sharp cutoff at 800nm for high NIR sensitivity
- High accuracy, automatic gain adjustment
- Supports continuous and single-shot measurement modes
- I2C interface with selectable slave address
- I2C interface
- Low power consumption
- ClickID
- mikroBUS™ compatibility
- S (28.6mm x 25.4mm) Click board size
- 3.3V or 5V input voltage
Applications
- Automotive interior and exterior lighting
- Infotainment and clusters
- Electrochromatic and smart mirrors
- Wiper modules
- Heads-up display systems
- Automotive camera systems
Overview
Đã phát hành: 2024-08-09
| Đã cập nhật: 2024-08-19