Mikroe MIKROE-6240 1x4 RGB Click

Mikroe MIKROE-6240 1x4 RGB Click is a compact add-on board designed to create dynamic lighting effects. The Mikroe MIKROE-6240 features the Texas Instruments LP5812 advanced RGB LED driver. The driver offers ultra-low operating current, an autonomous animation engine, and analog/PWM dimming support. The board operates at 3.3V or 5V logic levels and communicates with the host MCU via a 2-wire I2C interface. It's ideal for portable devices, wearables, gaming, home entertainment, IoT, networking, industrial HMI, and more.

Features

  • Onboard Texas Instruments LP5812 RGB LED driver with autonomous control
  • Low power consumption
  • Autonomous animation engine for dynamic lighting effects
  • Support for analog and PWM dimming
  • 256 steps for analog dimming
  • 8-bit configurable PWM generator for smooth brightness control
  • SYC pin for PWM clock synchronization
  • Operation with 3.3V or 5V logic voltage levels
  • I2C, PWM interface
  • Click Snap, ClickID
  • mikroBUS™ compatibility
  • M (42.9mm x 25.4mm) click board size
  • 3.3V or 5V input voltage

Applications

  • Portable and wearable electronics
  • Gaming
  • Home entertainment
  • IoT
  • Networking
  • Industrial HMI

Overview

Mikroe MIKROE-6240 1x4 RGB Click
Đã phát hành: 2024-08-20 | Đã cập nhật: 2024-08-29