Nexperia NEX13120xPC Evaluation Boards
Nexperia NEX13120xPC Evaluation Boards allow users to assess the functionality and performance of NEX13120FPC-Q100, a 12-bit automotive 12-channel LED driver featuring a UART interface. The Nexperia NEX13120-Q100 automotive linear LED driver is AEC-Q100 Grade 1 qualified and developed for high-side applications. The NEX13120xPC Evaluation Boards offer a 4.5V to 36V VBAT input range.Features
- 4.5V to 36V VBAT input range
- 3.5V to 36V VS input range
- Power supply parallel terminal (P17), which allows for shorting VBAT and VS
- Optional UART and CAN protocol communication (P1 or P2)
- Fail-safe mode selection (P13) and address configuration (P14, P15, P16)
- Optional VBAT power terminal (J1 or TP1)
- REF short to ground terminal (P5) and REF resistor selection terminal (P6, P7, P8)
- Optional RGB and monochrome dimming terminal (P27 and P37)
- LED short to ground terminal (P47) and single LED short terminals (P20 to 26, P28 to P36, P38 to P46, P48 to P56)
Applications
- Automotive exterior rear light
- Automotive exterior headlight
- Automotive interior ambient light
Layout
Hardware setup with USB2UART
USB2UART jumper configurations
Đã phát hành: 2025-08-10
| Đã cập nhật: 2025-09-05