Mikroe MRAM 3 Click
Mikroe MRAM 3 Click MRAM 3 Click represents a magnetoresistive random-access memory solution. The board features the Avalanche Technology AS3001204 1Mb high-performance serial SPI MRAM memory organized as 128K words of 8 bits each. The MRAM technology is analog to Flash technology with SRAM-compatible read/write timings (Persistent SRAM, P-SRAM), where data is always non-volatile. It also has a hardware write-protection feature and performs read and write operations with data retention for one million years and write endurance of 1014 cycles.Features
- On-board modules
- Avalanche Technology AS3001204 - 1Mb MRAM memory
- Virtually unlimited endurance and data
- Hardware/software-based data protection mechanisms
- Low power consumption
- SPI/QSPI interface
- QSPI, SPI interface
- mikroBUS compatibility
- S (28.6mm x 25.4mm) click board size
- 3.3V input voltage
Applications
- Data storage and retrieval without incurring significant latency penalties
Overview
Đã phát hành: 2022-06-16
| Đã cập nhật: 2022-06-29