ArduSimple simpleRTK 4 Pro Boards

ArduSimple simpleRTK 4 Pro Board is a Septentrio mosaic-G5 P3 evaluation board for RTK. The board can be connected to a PC, tablet, or mobile phone as a standalone. Similarly, the board can be connected to Arduino, ArduPilot/Pixhawk (JST connector), Raspberry Pi, Nvidia Jetson, and STM32 Nucleo platforms as a shield. The simpleRTK 4 Pro Board can supply up to 20 highly reliable and accurate GPS positions every second.

The ArduSimple simpleRTK 4 Pro Board requires a multiband GNSS antenna but does not include one. The onboard XBee socket can be used to expand functionality with plugin accessories (MR/LR/XLR radios, BLUETOOTH®, Wi-Fi®, Ethernet, Dataloggers, RS232, CANbus, L-Band, 4G/3G/2G). Users can configure the shield to connect two plugins to a second plugin socket.

Features

  • Mosaic-G5 P3 features
    • Millimeter-level precision:
    • <1cm with a base station up to 35km
    • <1cm with NTRIP up to 35km
    • <1.2m in standalone mode
    • <0.6m standalone with SBAS coverage
  • Update rate
    • 1Hz default
    • With maximum performance: up to 20Hz
  • Multi band: L1, L2 and L5 support, 789 hardware channels
  • Multifrequency and Multiconstellation:
    • GPS: L1C/A L2C L2PY L5
    • GLONASS: L1CA L2CA L2P L3 CDMA
    • Galileo: E1 E5a E5b EE6
    • BeiDou: B1I B1C B2a B2I B2b B3I
    • QZSS: L1C/A L1C/B L2C L5 L6
    • Navic: L5
    • SBAS: WAAS, EGNOS, MSAS, GAGAN, SDCM (L1 L5)
  • Start-up times:
    • <45s cold start
    • <20s warm start
    • 1s re-acquisition
  • Protocols
    • Septentrio Binary Format (SBF)
    • NMEA 0183, v2.3, v3.03, v4.0
    • RTCM v2.x, v3.x (MSM included)
  • Interfaces (check user guide to verify which are available):
    • USB
    • UART
    • XBee
    • Timepulse
    • Event
  • Rover functionality
  • -40°C to +85°C operating temperature range
  • Certification: CE, WEEE, ISO 9001-2015
  • RED, RoHS documentation

Overview

Location Circuit - ArduSimple simpleRTK 4 Pro Boards
Đã phát hành: 2026-01-27 | Đã cập nhật: 2026-01-29