Mikroe BM78 Click
Mikroe BM78 Click is a compact add-on board that adds dual-mode BLUETOOTH® to various projects. The Mikroe BM78 Click uses the Microchip BM78, a certified 2.4GHz BLUETOOTH (BR/EDR/LE) module, which includes an integrated BLUETOOTH stack, power management, transceiver, and RF amplifier. It supports GAP, SDP, SPP, and GATT profiles, with data transfer via transparent UART. Key features include a MODE SEL switch, reset pin, status indicators, software power button, and WAKE button. This Click board™ is ideal for IoT, secure payments, home automation, security, industrial uses, and data logging.Features
- Onboard Microchip BM78 fully certified 2.4GHz BLUETOOTH (BR/EDR/LE) wireless module
- Onboard BLUETOOTH stack, power management subsystem
- 2.4GHz transceiver
- RF power amplifier
- Supports multiple BLUETOOTH profiles such as GAP, SDP, SPP, and GATT
- MODE SEL switch for selecting operational modes
- UART interface
- Reset feature
- Status indicators for various states
- Software power button for deep sleep mode
- ClickID feature
- mikroBUS™ compatibility
- L (57.15m x 25.4mm) click board size
- 3.3V, external input voltage
Applications
- IoT
- Secure payment systems
- Home automation
- Security
- Industrial applications
- Data logging
Overview
Đã phát hành: 2024-10-31
| Đã cập nhật: 2024-11-08