Antenova M20072-EVB Evaluation Kit (EVK)
Antenova M20072-EVB Evaluation Kit (EVK) helps to test the functionality of the M20072 GNSS receiver module. This M20072 receiver module is integrated with MediaTek AG3335MN flash chip and tracks 4 GNSS constellations concurrently including GPS/GALILEO/GLONASS/BEIDOU/QZSS. The M20072-EVB evaluation kit tests the performance of the GNSS receiver module by using a PC with Antenova’s GNSSdemo software or any other NMEA viewing software.Features
- Evaluates the M20072 GNSS receiver module
- LED indicators
- UART to USB IC FT234XD
- Micro USB connector
- To run the M20072, users will need the following:
- M20072 EVK
- PC running Windows 10
- USB to Micro B USB cable (not supplied)
- GNSSdemo software
Board Overview
Đã phát hành: 2023-03-07
| Đã cập nhật: 2023-03-09