Same Sky DEVKIT-MEMS-002 Microphone Development Kit

Same Sky DEVKIT-MEMS-002 Microphone Development Kit consists of four independent digital microphone evaluation circuits. This kit operates from a DC power supply of 1.6V to 3.6V and should be connected between the VDD and GND pins of the board being evaluated. The DEVKIT-MEMS-002 kit includes external bypass capacitors on the power supply rails of the evaluation boards. This kit features plated-through-hole I/O terminals for multiple testing options.

Features

  • 4 detachable evaluation boards
  • Digital MEMS
  • RoHS complaint
  • Top port
  • Plated through-hole I/O terminals for multiple testing options

Kit Contents

Same Sky DEVKIT-MEMS-002 Microphone Development Kit

Schematic

Schematic - Same Sky DEVKIT-MEMS-002 Microphone Development Kit

Overview

Same Sky DEVKIT-MEMS-002 Microphone Development Kit
Đã phát hành: 2026-03-25 | Đã cập nhật: 2026-04-07