Infineon Technologies XENSIV™ TLE4973 EVAL STD PCB Evaluation Board
Infineon Technologies XENSIV™ TLE4973 EVAL STD PCB evaluation board is a current sensor board suitable for evaluating three-phase systems with currents up to 221A. The evaluation board can be used either standalone or interconnected with the Infineon CUR SENSOR PROG GEN2 tool. This board comes assembled with high-current connectors (including M6 nuts) for properly attaching and securing high-current cables or busbars.Features
- External current rail sensors
- Currents up to 221A
- For evaluating three-phase systems
- Use with CUR SENSOR PROG GEN2
- PCB calibration report is offered
- Based on TLE4973-RE35D5-S0010
- AEC-Q100 automotive qualified
- Onboard 5V LDO for sensor supply
- Programmable sensor settings
Applications
- Traction inverter
- Auxiliary inverter
- Automotive BMS
- Battery pack monitoring
- Battery disconnection
- Solid-state circuit breaker
- Medium voltage drives
- Central inverter solutions
- Main and auxiliary electrical drives
- Over-load and over-current detection
- Battery main switch
- Smart circuit breakers
- PV inverters
- Current monitoring and power supplies
Block Diagram
Đã phát hành: 2025-02-07
| Đã cập nhật: 2025-03-04