Renesas Electronics RAA2P3200 Sensor Starter Kit
Renesas Electronics RAA2P3200 Sensor Starter Kit helps users evaluate the features and functions of the RAA2P3200 low-latency inductive position sensor. The Renesas Electronics RA2P3200 (RTKA2P3200S00000BE) Sensor Starter Kit is a rotor position sensing kit for industrial motor control applications. It is configurable with SPI, UART, ABI, I2C, and Step/Dir output interfaces, and is suitable for 3.3V or 5.0V applications.Features
- Rotor position sensing kit for industrial motor control applications
- IC configurable with SPI, UART, ABI, I2C, Step/Dir, UVW
- Suitable for 3.3V or 5.0V application
Applications
- BLDC motor rotor position is customizable in pole pairs and accuracy
- E-scooters
- E-bike rotor position sensors
- Robotics
- Warehouse automation
Kit Contents
- RAA2P-COMBOARD communications board
- RAA2P3200R0100ABI, 34mm diameter, 360° Rotary (ABI)
- USB-B cable
- Two interface cables
- Renesas EVK disclaimer
Đã phát hành: 2025-10-29
| Đã cập nhật: 2025-11-05