Azoteq IQS9150EV02/IQS9151EV02 Evaluation Kits
Azoteq IQS9150EV02/IQS9151EV02 Evaluation Kits are designed to evaluate the IQS9150/IQS9150/IQS9151 ProxSense® proximity sensor ICs. These sensors come with multitouch high-performance (linearity, accuracy, and low-noise) trackpad outputs, integrated snap button options, and an on-chip gesture recognition engine. The module boards can be interfaced with any Windows® PC with USB support, along with the CT210A/DS200 and the relevant IQS9150/IQS9151 Graphical User Interface software (GUI).Kit Contents
- IQS9150:
- IQS9150 trackpad
- 3D printed virtual sensor finger guides x 3
- CT210A x 1
- IQS9151:
- IQS9151 trackpad x 1
- DS200 x 1
Datasheets
Đã phát hành: 2024-06-30
| Đã cập nhật: 2025-01-07