Teltonika RUTC41 4G Edge Routers

Teltonika RUTC41 4G Edge Routers are high-performance devices that powerfully support on-site computing required for industrial applications. These routers feature 4G Cat 4 communications, dual-band Wi-Fi® 6, and high processing power in a compact chassis to flexibly meet diverse on-site needs. The RUTC41 edge routers support Docker, enabling containerized applications to run directly on the router. These edge routers incorporate 1GB RAM, a dual-core 1.3GHz CPU, and the industrial-grade RutOS. The RUTC41 edge routers provide a robust network environment, cloud connectivity, and real-time data logging in a single unit. Typical applications include industrial and automation, energy and utilities, smart city, and retail.

Features

  • Mobile:
    • Mobile module:
      • 4G LTE up to 150 DL/50 UL Mbps
      • 3G up to 21 DL/ 5.76 UL Mbps
      • 2G up to 236.8 DL/236.8 UL Mbps
    • eSIM:
      • Consumer type eSIM
      • Profile download and removal operations
      • Up to 7 eSIM profiles; does not include data plans
    • Possibility to use different PDNs for multiple network access and services
    • Provides the possibility to configure the router to periodically switch to the unused SIM card and establish a data connection in order to prevent the SIM card from being blocked
    • SIM PIN code management enables setting, changing, or disabling the SIM card's PIN
    • Auto APN
  • Wireless:
    • Wireless mode: 802.11b/g/n/ac/ax (Wi-Fi 6) with data transmission rates up to 2402Mbps on 5GHz, 576Mbps on 2.4GHz (Dual Band, MU-MIMO)
    • SSID stealth mode and access control based on MAC address
  • Ethernet:
    • 1 x WAN port 10/100/1000 Mbps, compliance with IEEE 802.3, IEEE 802.3u, 802.3az standards, and supports auto MDI/MDIX crossover
    • 4 x LAN ports, 10/100/1000 Mbps, compliance with IEEE 802.3, IEEE 802.3u, 802.3az standards, and supports auto MDI/MDIX crossover
  • Network:
    • Static routing, dynamic routing (BGP, OSPF v2, RIP v1/v2, EIGRP, and NHRP), and policy based routing
    • Possibility to mount a remote file system via the SSH protocol
    • Initial Virtual Routing and Forwarding (VRF) support
    • Real-time monitoring, wireless signal charts, and traffic usage history
    • Balance internet traffic over multiple WAN connections
    • DNS over HTTPS proxy enables secure DNS resolution by routing DNS queries over HTTPS
    • Mirroring network traffic on Ethernet ports for monitoring and analysis
  • Security:
    • Port-based network access control client and server support
    • Port and tag-based VLAN separation
    • Flexible access control of SSH, web interface, CLI, and Telnet
    • Preconfigured firewall rules can be enabled via WebUI, unlimited firewall configuration via CLI, DMZ, NAT, NAT-T, and NAT64
  • System characteristics:
    • CPU Mediatek, dual-core, 1.3GHz, and Arm® Cortex® A53
    • 1GB, DDR4 RAM 
    • 16MB serial NOR flash and 8GB eMMC flash storage
  • Physical interface:
    • 5 x RJ45 ports and 10/100/1000 Mbps Ethernet
    • 1 x digital input and 1 x digital output on a 4-pin power connector I/Os
    • 2 x SIM slots (Mini SIM - 2FF), 1.8V/3V, and external SIM holders
    • 1 x 4-pin power connector
    • 2 x SMA for mobile and 3 x RP-SMA for Wi-Fi antennas
    • 1 x USB A port for external devices
    • Reboot/user default reset/factory reset button
    • 130.4mm x 42.6mm x 104mm dimensions
    • IP30 ingress protection rating

Applications

  • Industrial and automation
  • Energy and utilities
  • Smart city
  • Retail

Overview

Teltonika RUTC41 4G Edge Routers
Đã phát hành: 2026-01-30 | Đã cập nhật: 2026-02-23