Carlo Gavazzi DLI-MCG024 DALI-2 Submaster
Carlo Gavazzi DLI-MCG024 DALI-2 Submaster manages a complete DALI-2 network when combined with a UWP 4.0 controller, including input and output devices. Up to 20 DLI-MCG024 units can be connected to a UWP 4.0 controller, and each DLI-MCG024 unit can control up to 128 DALI-2 items. The DLI-MCG024 controller is a versatile and powerful solution, offering a comprehensive solution for building automation and energy management applications. Carlo Gavazzi DLI-MCG024 DALI-2 Submaster seamlessly integrates with various power and energy meters and sensors, providing a centralized hub for data collection, storage, and communication.Features
- DALI-2 certified solution
- Compatible with UWP 4.0 controller
- Integration in BEMS systems via UWP 4.0
- Comprehensive lighting control via UWP 4.0
- Easy set up via UWP 4.0 and UWP IDE
- Compact design
- Flexible communication
- Secure data storage
- Dimming and constant light controls optimize use and save energy
- DALI devices can be reconfigured without changing wiring
- DALI can function on small and large systems, with subnets in large buildings
- DALI ecosystem is future-proof warranty for deploying and maintaining systems
Applications
- Lighting control in buildings
- Energy saving and optimization
Specifications
- 2-DIN module dimensions
- 6.5W consumption
- 24VDC supply voltage
- Pollution degree 2 (IEC 60664)
- -20°C to +50°C operating temperature range
- Protection
- IP50 - front
- IP20 - screw terminal
Structure
Đã phát hành: 2024-09-23
| Đã cập nhật: 2024-10-06