Infineon Technologies EVAL-S25FS256T SEMPER™ Nano Evaluation Board

Infineon Technologies EVAL-S25FS256T SEMPER™ Nano Evaluation Board features the S25FS256T Pmod compatible memory module with a 256Mb 1.8V SEMPER Nano NOR Flash. The Pmod interface connects with any MCU/SoC that supports SPI. This connectivity allows for efficiently developing a hardware platform for SEMPER™ Nano NOR Flash. The Infineon SEMPER Solutions Hub enables the exploration of complete development solutions for SEMPER memory.

Features

  • SEMPER Nano S25FS256T memory module is Pmod compatible
  • Connects to any host platform (MCU/SoC), which supports either SPI or quad SPI with 1.8V I/Os
  • Ideal for use with SEMPER SDK
Đã phát hành: 2023-03-17 | Đã cập nhật: 2023-04-28