Swissbit S-58 Industrial SDHC / SDXC Memory Cards

Swissbit S-58 Industrial SDHC / SDXC Memory Cards feature equal wear leveling of static and dynamic data so that data is balanced evenly across the memory. These memory cards offer optimized FW algorithms for read/write access, impressive random write performance, and endurance with long data retention. The S-58 memory cards utilize advanced power-off reliability technology and wear-leveling technology. The read disturb management feature of the memory cards monitors the read commands and the content is refreshed when critical levels have occurred. These memory cards run an interruptible background process to maintain the user data for read disturb effects or retention degradation due to high-temperature effects. The near-miss ECC technology minimizes the risk of uncorrectable bit failure over the product lifetime.

The S-58 memory cards operate within 2.7V to 3.6V voltage range and -40°C to 85°C industrial temperature range. These memory cards are available in 16GBytes, 32GBytes, 64GBytes, and 128GBytes capacities. The S-58 memory cards offer sequential read up to 94MBytes/s and
sequential write up to 82MBytes/s.

Features

  • High performance 6.10 specification:
    • SD burst up to 104MB/s
    • SD Normal speed 0 to 25MHz clock rate
    • SD High speed 25MHz to 50MHz clock rate
    • SD UHS-I speed 0 to 50MHz (DDR) and 0 to 208MHz (SDR)
  • Power supply (low-power CMOS technology):
    • 2.7V to 3.6V normal operating voltage range
  • Optimized FW algorithms, especially for read/write access, highest random write performance, and best endurance with long data retention
  • Designed for usage in applications with the highest requirements regarding reliability like data logging, POS/POI, Medical, and other demanding use-cases
  • Especially suitable for intensive read/write operations
  • Advanced power-off reliability technology
  • Wear Leveling technology
  • Equal wear leveling of static and dynamic data
  • Optimized for high read/write traffic for demanding industrial applications
  • Read disturb management
  • Data care management
  • Near miss ECC technology
  • Diagnostic features with lifetime monitoring tool support
  • High reliability
  • Controlled BOM and PCN process

Specifications

  • 16GBytes, 32GBytes, 64GBytes, and 128GBytes capacities
  • 32mm x 24mm x 2.1mm standard SD memory card form factor
  • Compliance:
    • Fully compliant with SD Memory Card specification 6.10
    • SDHC / SDXC high-speed mode, UHS-I
    • Speed class 10/U3/V30/A1/A2 according to SD6.10 specification
    • SD2.0 backward compliant
    • FAT32 / exFAT preformatted
  • RoHS / REACH compliant
  • Supports SD SPI mode
  • Performance (max capacity):
    • Read performance:
      • Sequential read up to 94MBytes/s
    • Write performance:
      • Sequential write up to 82MBytes/s
    • SDR12, SDR25, SDR50, SDR104, and DDR50 mode
  • -25°C to 85°C extended temperature range
  • -40°C to 85°C industrial temperature range
  • Advanced ECC (Error Correction Code)
  • >3,000,000 hours Mean Time Between Failure (MTBF)
Đã phát hành: 2022-04-21 | Đã cập nhật: 2026-02-06