Swissbit N2600 M2 Series SSDs

Swissbit N2600 M2 Series Solid State Drives (SSDs) feature Triple-Level Cell (TLC) 3D NAND Flash and supports NVMe 1.3 command sets. These SSDs operate at 3.3V, 1.8V, and 0.9V supply voltages. The N2600 SSDs have data reliability of <1 non-recoverable error per 1016-bits read. These PCIe SSDs are industrial temperature grade M.2 PCIe SSDs. The N2600 series devices feature power fail data loss protection and End-to-End (E2E) data protection. These SSDs are low-power consumption and highly reliable. The M.2 industrial PCIe SSDs feature dynamic and static wear leveling, power fail data loss protection, Self-monitoring, Analysis, and Reporting Technology (S.M.A.R.T.), and life cycle management. These N2600 drives operate at -40°C to 85°C industrial temperature range.

Features

  • Dynamic and static wear leveling
  • Subpage Mode Flash Translation Layer (FTL)
  • Data care management
    • Active: Adaptive read refresh
    • Passive: Background media scan
  • Lifetime enhancements
    • Dynamic bad block remapping
    • Write amplification reduction
  • Power fail data loss protection
  • Data set management support (TRIM)
  • Active State Power Management (ASPM) support
  • In-field firmware update
  • Supports NVMe 1.3 command sets
  • 1,500g / 50g shock vibration
  • Low power consumption
  • Enterprise-grade Self-Monitoring, Analysis, and Reporting Technology (S.M.A.R.T.)
  • -40°C to 85°C industrial and storage operating temperature range
  • 3.3V, 1.8V, and 0.9V supply voltages
  • 30µinch gold-plated connector (IPC-6012B Class 2 Compliant)
  • End-to-End (E2E) data protection
  • AES256 encryption
  • TCG Opal 2.0
  • Life cycle management
  • Controlled “Locked” BOM
  • RoHS / REACH Compliant
  • High reliability:
    • Mean Time Between Failure (MTBF) of >2,000,000 hours
    • Data reliability of <1 non-recoverable error per 1016 bits read
Đã phát hành: 2024-07-11 | Đã cập nhật: 2024-07-24